PS3002

Dailywell
118-PS3002
PS3002

Mfr.:

Description:
Tactile Switches Key switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.960 Rp86.960
Rp84.942 Rp849.420
Rp81.273 Rp2.031.825
Rp77.237 Rp3.861.850
Rp73.751 Rp6.637.590
Rp71.549 Rp19.318.230
Rp69.715 Rp37.646.100
Rp62.560 Rp67.564.800
Rp58.340 Rp147.016.800

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Square
OFF - (ON)
30 mA
28 VDC
No
SPDT
Gray
Black
12.4 mm
12.4 mm
10.6 mm
PS3
Tray
Brand: Dailywell
Product Type: Tactile Switches
Factory Pack Quantity: 90
Subcategory: Switches
Unit Weight: 1,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536509000
ECCN:
EAR99

FEATURED PRODUCTS
DAILYWELL