0819-74J
Images are for reference only
See Product Specifications
See Product Specifications
807-0819-74JTR
0819-74J
Mfr.:
Description:
RF inductors - Leaded 120uH 5% 16ohm Molded Unshield Coil
RF inductors - Leaded 120uH 5% 16ohm Molded Unshield Coil
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 1000) | ||
| Rp68.431 | Rp68.431.000 | |
| Rp62.743 | Rp125.486.000 | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
