160-301JS

Delevan
807-160-301JS
160-301JS

Mfr.:

Description:
Power Inductors - SMD .3uH 5% .13ohm Chip SMT Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp628.534 Rp31.426.700

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS: N
Unshielded
300 nH
5 %
985 mA
130 mOhms
50
250 MHz
Standard
3.94 mm
3.18 mm
2.03 mm
160
Bulk
Application: RF
Brand: Delevan
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 160-301JS B50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.