4426R-6
Images are for reference only
See Product Specifications
See Product Specifications
807-4426R-6
4426R-6
Mfr.:
Description:
RF Inductors - SMD 17.5 uH 5%
RF Inductors - SMD 17.5 uH 5%
Datasheet:
In Stock: 324
-
Stock:
-
324 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 324 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp53.203 | Rp53.203 | |
| Rp43.847 | Rp438.470 | |
| Rp39.994 | Rp3.999.400 | |
| Rp34.857 | Rp8.714.250 | |
| Full Reel (Order in multiples of 500) | ||
| Rp31.372 | Rp15.686.000 | |
| Rp29.537 | Rp29.537.000 | |
| Rp26.785 | Rp133.925.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
