4448-122L
Images are for reference only
See Product Specifications
See Product Specifications
807-4448-122L
4448-122L
Mfr.:
Description:
Coupled Inductors 33uH 15% .072ohm Hi Currnt Molded SMT
Coupled Inductors 33uH 15% .072ohm Hi Currnt Molded SMT
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp261.797 | Rp261.797 | |
| Rp215.382 | Rp2.153.820 | |
| Rp213.547 | Rp5.338.675 | |
| Full Reel (Order in multiples of 50) | ||
| Rp181.258 | Rp9.062.900 | |
| Rp174.470 | Rp87.235.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
