C0603C-270NJ1T1
807-C0603C-270NJ1T1
C0603C-270NJ1T1
Mfr.:
Description:
RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 270 uH , +/- 5%
RF Inductors - SMD RoHS, Surface Mount, COTS Wirewound 0603 Chip Inductors, 270 uH , +/- 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp40.912 | Rp40.912 | |
| Rp34.857 | Rp348.570 | |
| Rp32.106 | Rp802.650 | |
| Rp24.217 | Rp2.421.700 | |
| Rp20.364 | Rp10.182.000 | |
| Rp19.630 | Rp49.075.000 | |
| Rp19.080 | Rp95.400.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
