CM6350R-105

Delevan
807-CM6350R-105
CM6350R-105

Mfr.:

Description:
Common Mode Filter Chokes 1000uH 25% .13ohm Choke SMT Common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
193
Expected 10/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp261.614 Rp261.614
Full Reel (Order in multiples of 100)
Rp261.614 Rp26.161.400
Rp156.858 Rp78.429.000
Rp156.675 Rp156.675.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
Rp372.057
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS:  
CM6350R
PCB Mount
SMD/SMT
1 Channel
1 mH
25 %
900 mA
130 mOhms
0.36 in
0.36 in
0.2 in
Reel
Cut Tape
Common Mode Chokes
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99