CM7560-335

Delevan
807-CM7560-335
CM7560-335

Mfr.:

Description:
Common Mode Filter Chokes 3300uH 25% .32ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp571.661 Rp571.661
Rp470.208 Rp4.702.080
Rp431.681 Rp10.792.025
Rp419.756 Rp20.987.800
Rp416.638 Rp41.663.800

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Common Mode Filter Chokes
RoHS: N
CM7560
PCB Mount
Radial
1 Channel
3.3 mH
25 %
1.1 A
320 mOhms
- 55 C
+ 125 C
21.8 mm
27.2 mm
21.1 mm
Bulk
Common Mode Chokes
PC Mount Common Mode Choke
Brand: Delevan
Core Material: Ferrite
Lead Spacing: 10.2 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 25
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: CM7560-335 B25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.