ER1641-511JM
Images are for reference only
See Product Specifications
See Product Specifications
807-ER1641-511JM
ER1641-511JM
Mfr.:
Description:
RF inductors - Leaded 43uH 5% 4.5ohm Est Reli ThruHole RF
RF inductors - Leaded 43uH 5% 4.5ohm Est Reli ThruHole RF
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp580.834 | Rp580.834 | |
| Rp496.810 | Rp4.968.100 | |
| Full Reel (Order in multiples of 25) | ||
| Rp422.141 | Rp10.553.525 | |
| Rp416.821 | Rp20.841.050 | |
| Rp411.317 | Rp41.131.700 | |
| Rp411.134 | Rp102.783.500 | |
| Rp410.950 | Rp205.475.000 | |
| 1.000 | Quote | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
