P1330-152K
Images are for reference only
See Product Specifications
See Product Specifications
807-P1330-152K
P1330-152K
Mfr.:
Description:
Power Inductors - SMD 1.5uH 10%
Power Inductors - SMD 1.5uH 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp32.472 | Rp16.236.000 | |
| Rp31.922 | Rp159.610.000 | |
Similar Products
Compliance Codes
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
