P160-392KS
807-P160-392KS
P160-392KS
Mfr.:
Description:
Power Inductors - SMD Surface Mount, Power Micro i Chip Inductor, 3.9 uH , +/- 10%
Power Inductors - SMD Surface Mount, Power Micro i Chip Inductor, 3.9 uH , +/- 10%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp356.463 | Rp356.463 | |
| Rp293.169 | Rp2.931.690 | |
| Rp271.337 | Rp6.783.425 | |
| Full Reel (Order in multiples of 50) | ||
| Rp244.552 | Rp12.227.600 | |
| Rp242.718 | Rp24.271.800 | |
| Rp236.480 | Rp59.120.000 | |
| 1.000 | Quote | |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
