SPD73R-154M
Images are for reference only
See Product Specifications
See Product Specifications
807-SPD73R-154M
SPD73R-154M
Mfr.:
Description:
Power Inductors - SMD 150uH 20% .89ohm Shielded Choke SMT
Power Inductors - SMD 150uH 20% .89ohm Shielded Choke SMT
Datasheet:
In Stock: 694
-
Stock:
-
694 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp95.399 | Rp95.399 | |
| Rp84.025 | Rp840.250 | |
| Rp83.107 | Rp20.776.750 | |
| Rp77.971 | Rp38.985.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp43.297 | Rp43.297.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
