SPD73R-223M
Images are for reference only
See Product Specifications
See Product Specifications
807-SPD73R-223M
SPD73R-223M
Mfr.:
Description:
Power Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT
Power Inductors - SMD 22uH 20% .19ohm Shielded Choke SMT
Datasheet:
In Stock: 1.000
-
Stock:
-
1.000 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp77.971 | Rp77.971 | |
| Rp64.211 | Rp642.110 | |
| Rp62.560 | Rp3.128.000 | |
| Rp52.836 | Rp5.283.600 | |
| Rp52.103 | Rp26.051.500 | |
| Full Reel (Order in multiples of 1000) | ||
| Rp43.297 | Rp43.297.000 | |
| Rp42.930 | Rp85.860.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Indonesia
