03GEEG3E
Images are for reference only
See Product Specifications
See Product Specifications
108-03GEEG3E
03GEEG3E
Mfr.:
Description:
AC Power Entry Modules IEC Connector Filter, High Performance, 115/250VAC, 3A, Screw Mounting, N/A-Lug
AC Power Entry Modules IEC Connector Filter, High Performance, 115/250VAC, 3A, Screw Mounting, N/A-Lug
Datasheet:
In Stock: 336
-
Stock:
-
336 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
64 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp103.838 | Rp103.838 | |
| Rp89.345 | Rp893.450 | |
| Rp83.841 | Rp2.096.025 | |
| Rp79.805 | Rp3.990.250 | |
| Rp75.952 | Rp7.595.200 | |
| Rp68.981 | Rp18.624.870 | |
| Rp66.779 | Rp36.060.660 | |
| Rp64.028 | Rp69.150.240 | |
| Rp59.991 | Rp161.975.700 |
Datasheet
- CNHTS:
- 8536690000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- TARIC:
- 8536699099
- ECCN:
- EAR99
Indonesia
