AFB02505MA-CF00

Delta Electronics
108-AFB02505MA-CF00
AFB02505MA-CF00

Mfr.:

Description:
DC Fans DC Axial Fan, 25x25x10mm, 5VDC, 3x Lead Wires, Tachometer
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
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 720   Multiples: 720
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.902 Rp123.769.440

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
10 mm
25 mm
5 VDC
1.2 CFM (0.03 m3/min)
7000 RPM
Ball
22 dBA
300 mW
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 25 mm L x 25 mm W x 10 mm H
Lead Length: 150 mm
Length: 25 mm
Life: 30000 Hour
Pressure Type: Wire Leads - 3
Product Type: DC Fans
Size: 25 mm x 25 mm
Factory Pack Quantity: 720
Subcategory: Fans, Blowers & Accessories
Unit Weight: 7,8 kg
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
8414596560
TARIC:
8414593590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.