AFB0812HHD-AF00

Delta Electronics
108-AFB0812HHD-AF00
AFB0812HHD-AF00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 80x20mm, 12VDC, Ball, 3x Lead Wire, Lock Rotor Sensor, Tachometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 288   Multiples: 144
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp188.047 Rp54.157.536

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
80 mm
20 mm
80 mm
12 VDC
55.9 CFM (1.58 m3/min)
4800 RPM
Ball
44 dBA
3.84 W
Locked Rotor Sensor, Tachometer
Plastic
Wire Leads - 3
AFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 7.8 mmAq
Product Type: DC Fans
Factory Pack Quantity: 144
Subcategory: Fans, Blowers & Accessories
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.