BR1K2W008

Delta Electronics
108-BR1K2W008
BR1K2W008

Mfr.:

Description:
Motor & Motor Drive Accessories Resistor 1200W 8 Ohm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.122.999 Rp2.122.999

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Motor & Motor Drive Accessories
RoHS:  
Motor Drive Accessories
Braking Resistor
Brand: Delta Electronics
Motor Drive Type: Accessory, Braking Resistor
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DELTA ELECTRONICS