DB02S2415A

Delta Electronics
108-DB02S2415A
DB02S2415A

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 2W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp243.634,88 Rp243.634,88
Rp234.645,34 Rp1.173.226,70
Rp230.792,68 Rp2.307.926,80
Rp226.206,18 Rp5.655.154,50
Rp219.601,62 Rp10.980.081,00
Rp207.860,18 Rp20.786.018,00
Rp203.457,14 Rp50.864.285,00
Rp201.072,16 Rp100.536.080,00
Rp199.604,48 Rp199.604.480,00

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
24 V
18 V
36 V
15 V
134 mA
1.5 kV
DIP-4
23.8 mm (0.937 in)
13.7 mm (0.539 in)
8 mm (0.315 in)
Medical, Industrial
DB02S/D
Brand: Delta Electronics
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.