DRF-48V960W3GBA

Delta Electronics
108-DRF-48V960W3GBA
DRF-48V960W3GBA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 960W 380-500Vac 48Vdc 20A 3ph Screw Terminal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.665.652 Rp6.665.652
Rp5.687.994 Rp56.879.940
Rp5.456.100 Rp136.402.500

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
960 W
320 VAC to 575 VAC, 450 VDC to 800 VDC
1 Output
48 VDC
20 A
Industrial
128.7 mm (5.067 in)
110 mm (4.331 in)
124 mm (4.882 in)
Force-GT
Brand: Delta Electronics
Dimensions: 128.7 mm x 110 mm x 124 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 5
Subcategory: AC-DC Power Supply
Unit Weight: 2,259 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Force-GT 48V 3-Phase DIN Rail Power Supplies

Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies feature 480W and 960W power ratings and deliver reliable 48V outputs essential for advanced industrial equipment. These power supplies offer power conversion efficiency of up to 95.5% for the 480W model and 96% for the 960W model, minimizing energy consumption. Enhanced durability and reliability are achieved due to the protective coating, improving performance in challenging environments. Additional features include an ultra-slim design, built-in DC OK relay and LED indicator, and a full load operation temperature of up to +55°C. Delta Electronics Force-GT 48V 3-Phase DIN Rail Power Supplies are suitable for electric vehicle charging stations, semiconductor machinery, smart manufacturing systems, and industrial robots.