DRM-24V120W1PN

Delta Electronics
108-DRM-24V120W1PN
DRM-24V120W1PN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W / 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.901.563 Rp1.901.563
252 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Industrial
123.952 mm (4.88 in)
39.878 mm (1.57 in)
117.094 mm (4.61 in)
DRM
Brand: Delta Electronics
Isolation Voltage: 4.54 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Test/Quality Data

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DRM CliQ M DIN Rail Power Supplies

Delta Power DRM CliQ M DIN Rail Power Supplies are designed according to major industrial and maritime (Lloyd's Register) safety standards. These devices also comply with harmonic current IEC/EN 61000-3-2, class A. The power supplies feature a power boost of 150% for up to 7 seconds and are the first CliQ family devices to include advanced power boost (APB). When the APB detects a large outrush current due to a faulty load on a current path of a multiple loads connection, the APB becomes activated to trip the circuit breaker on that current path. This feature prevents the system from shutting down while the other connected current paths continue to operate without interruption. The Delta Electronics DRM CliQ M series also includes built-in DC OK contact and LED indicator for DC OK/overload.