DSTL-0829-12

108-DSTL-0829-12
DSTL-0829-12

Mfr.:

Description:
Solenoids & Actuators Solenoid, Tubular, Intermittent, Duty Cycle 10%, 10sec on max., 12VDC, 2ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Tubular
12 VDC
72 W
12.70 mm
2 Ohms
29 mm
DSTL
Brand: Delta Electronics
Diameter: 24.40 mm
Duty Cycle - Max: Continuous
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: C-Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 192
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Unit Weight: 102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).

FEATURED PRODUCTS
DELTA ELECTRONICS