E48SC12005NNFA

Delta Electronics
108-E48SC12005NNFA
E48SC12005NNFA

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC Converter, 1/8 Brick, 12Vout, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 126   Multiples: 63
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp449.110 Rp56.587.860
504 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
48 V
36 V
75 V
12 V
5 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
8.38 mm (0.33 in)
E48SC
Brand: Delta Electronics
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 63
Subcategory: DC-DC Converters
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E48SC Isolated DC/DC Converters

Delta Electronics E48SC Isolated DC/DC Converters are 60W to 300W, eighth-brick regulated units with a 36V to 75V input voltage range. The E48SC series covers a 3.3V to 48V output voltage range and loads from 5A to 25A. These converter modules include models with output overvoltage, overcurrent, and overtemperature protection, with some reaching 95.2% peak efficiency, available in chassis or through-hole mounting style. All models offer either 1500V or 2250V isolation with no minimum load required, while most models have a fixed frequency operation. Delta Electronics E48SC series DC/DC converters are ideal for telecom, datacom, wireless or optical networks, equipment servers, data storage, industrial, and testing equipment applications.