EFB0424HHD

Delta Electronics
108-EFB0424HHD

EFB0424HHD

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 40x20mm, 24VDC, Ball Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1 Can Dispatch Immediately

Factory Lead Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp233.852 Rp233.852
Rp211.080 Rp2.110.800
Rp191.986 Rp4.799.650
Rp177.798 Rp8.889.900
Rp162.733 Rp16.273.300
Rp157.478 Rp39.369.500
Rp157.303 Rp52.853.808

Product Attribute Attribute Value
Delta Electronics
Product Category: DC Fans
RoHS:  
Tubeaxial
40 mm
20 mm
40 mm
24 VDC
9.43 CFM (0.27 m3/min)
8200 RPM
Ball
30.5 dBA
1.68 W
Locked Rotor Sensor
Plastic
Wire Leads - 2
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 8.9 mmAq
Product Type: DC Fans
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33,110 g