EFB1724LG-R00

Delta Electronics
108-EFB1724LG-R00
EFB1724LG-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 172x50.8mm Round, 24VDC, Ball, 3x Lead Wires, Lock Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 256   Multiples: 8
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.205.149 Rp308.518.144

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
172 mm
51 mm
172 mm
24 VDC
210 CFM (5.9 m3/min)
2800 RPM
Ball
48 dBA
9.36 W
Locked Rotor Sensor
Aluminum
Wire Leads - 3
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 11 mmAq
Product Type: DC Fans
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Unit Weight: 840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.