H80SV15013PRFS

Delta Electronics
108-H80SV15013PRFS
H80SV15013PRFS

Mfr.:

Description:
DC/DC Converters - Chassis Mount 16.8-137.5Vin 13.5A 15V Pos .17Pin Screw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 135   Multiples: 27
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.268.666 Rp306.269.910
270 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
200 W
16.8 V
137.5 V
15 V
13.5 A
4.242 kV
Half Brick
63.1 mm
60.6 mm
13 mm
Industrial
H80SV
Brand: Delta Electronics
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 27
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.