PFC0648SE-00P8
Images are for reference only
See Product Specifications
See Product Specifications
108-PFC0648SE-00P8
PFC0648SE-00P8
Mfr.:
Description:
DC Fans Fan, 60x60x38mm, 48VDC, 65.35CFM, 69dBA, 17000RPM, 3.503inchH2O, Tach, PWM, IP68
DC Fans Fan, 60x60x38mm, 48VDC, 65.35CFM, 69dBA, 17000RPM, 3.503inchH2O, Tach, PWM, IP68
Datasheet:
In Stock: 46
-
Stock:
-
46Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
300Expected 29/06/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp828.872 | Rp828.872 | |
| Rp674.949 | Rp6.749.490 | |
| Rp617.893 | Rp15.447.325 | |
| Rp593.860 | Rp35.631.600 | |
| Rp593.677 | Rp71.241.240 |
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- MXHTS:
- 8414599999
- ECCN:
- EAR99
Indonesia
