PMR-5V320WCGA

Delta Electronics
108-PMR-5V320WCGA
PMR-5V320WCGA

Mfr.:

Description:
Power Supplies - Chassis Mount 320W/5V - Front Facing Connector

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 12
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.007.419 Rp240.890.280

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
88 VAC to 264 VAC
1 Output
5 VDC
60 A
Enclosed
3 kVAC
84 %
Industrial
214.884 mm (8.46 in)
115.062 mm (4.53 in)
29.972 mm (1.18 in)
PMR
Brand: Delta Electronics
Compliance: EN60601-1, ES60601-1
Input Frequency: 50 Hz to 60 Hz
Load Regulation: Regulated
Mounting Style: Panel
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
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
8504409190
USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PMR Panel-Mount Power Supplies

Delta Electronics / Power PMR Panel-Mount Power Supplies are designed for installation in limited spaces and feature a universal AC input voltage of 88VAC or 90VAC to 264VAC. The PMR series offers built-in active power factor correction (PFC) and conforms to harmonic current IEC/EN 61000-3-2, Class A, and Class D. The 252W and 300W power supplies come with a corrosion-resistant aluminum case and chassis and have a low-profile design for 1U installation. Features for the 320W units include a 30mm height, household appliance approvals, and no-load power consumption (<0.5W). The 320W models operate in a -30°C to +70°C temperature range and support a -40°C cold start. Delta Electronics PMR Panel-Mount Power Supplies are ideal for use in household appliances and LED lighting.