THA1248BE-AXHE

108-THA1248BE-AXHE
THA1248BE-AXHE

Mfr.:

Description:
DC Fans Tubeaxial Fan, 120x38mm, 48VDC, Ball, 4x Lead Wire, Lock Rotor Sensor, Tach, PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
120 mm
38 mm
120 mm
48 VDC
303 CFM (8.6 m3/min)
9000 RPM
Ball
73.5 dBA
80.64 W
Locked Rotor Sensor, Tachometer, PWM
Aluminum
Wire Leads
THA
Brand: Delta Electronics
Current Type: DC
Pressure Type: 3.394 in H2O
Product Type: DC Fans
Factory Pack Quantity: 36
Subcategory: Fans, Blowers & Accessories
Unit Weight: 498,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pulse Width Modulation Fans

Delta Electronics Pulse Width Modulation (PWM) Fans regulate the voltage signal between fully on and fully off, controlling the speed of a fan with low power loss in the switching device. When a switch is off, there is practically no current, and when it is on, there is almost no voltage drop across the switch. As a result, power loss is close to zero. Delta Electronics PWM Fans offer a wide range of airflow options as well as heights and widths.

High-Efficiency Low Power Consumption Fans

Delta Electronics High-Efficiency Low Power Consumption Fans are created using state-of-the-art equipment such as computerized CNC machines, anechoic chambers, and wind tunnels. This equipment allows the development of high-quality, high-efficiency, and low-noise DC fans. Strict in-house verification processes compliant with IEC 60529 and IEC 68-2-52 / Bellcore GR-487 are used for environmental protection testing. Delta Electronics High-Efficiency Low Power Consumption Fans feature PWM signal speed control, speed signal output, and high reliability.

IoT Thermal Solutions

Delta Electronics IoT Thermal Solutions are designed to cover smart home devices, portable devices, smart city, smart manufacturing, and smart grid applications. Delta offers a full range of fans with low vibration, low acoustic noise, high airflow, high air pressure, IP protection, and dimensions ranging from 25mm to 300mm. Delta also offers customers customized fan units to meet unique device thermal requirements.