VFD1A6MS23ANSAA
Images are for reference only
See Product Specifications
See Product Specifications
108-VFD1A6MS23ANSAA
VFD1A6MS23ANSAA
Mfr.:
Description:
Variable Frequency Drives - VFDs VFD-MS300, 1/4HP 0.2kW 230V 1.6A HD 1.8A ND 3ph IP20 599Hz
Variable Frequency Drives - VFDs VFD-MS300, 1/4HP 0.2kW 230V 1.6A HD 1.8A ND 3ph IP20 599Hz
Datasheet:
In Stock: 2
-
Stock:
-
2Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
2Expected 23/06/2026
-
Factory Lead Time:
-
66Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.817.803 | Rp3.817.803 | |
| Rp3.508.489 | Rp17.542.445 | |
| Rp3.391.075 | Rp33.910.750 | |
| Rp3.324.662 | Rp83.116.550 |
Compliance Codes
- CAHTS:
- 8504404000
- USHTS:
- 8504404000
- JPHTS:
- 853710000
- TARIC:
- 8504409590
- MXHTS:
- 8504401300
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- India
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
