VFD2A5ME11ANNAA
Images are for reference only
See Product Specifications
See Product Specifications
108-VFD2A5ME11ANNAA
VFD2A5ME11ANNAA
Mfr.:
Description:
Variable Frequency Drives - VFDs 0.5HP 0.4kW 115V 2.5A HD 2.7A ND 1ph IP20 599Hz Frame A3
Variable Frequency Drives - VFDs 0.5HP 0.4kW 115V 2.5A HD 2.7A ND 1ph IP20 599Hz Frame A3
Lifecycle:
New At Mouser
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.913.569 | Rp3.913.569 | |
| Rp3.599.485 | Rp17.997.425 | |
| Rp3.521.882 | Rp35.218.820 | |
| Rp3.455.102 | Rp86.377.550 | |
| Rp3.454.735 | Rp172.736.750 | |
| 100 | Quote |
Datasheet
Models
Specification Sheets
Videos
Compliance Codes
- CAHTS:
- 8504404000
- USHTS:
- 8504404000
- TARIC:
- 8504409590
- MXHTS:
- 8504401300
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
