13769

Desco
809-13769
13769

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, EMI/RFI, MBB, 6.5 MIL, 18IN x 18IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.498.766 Rp3.498.766
Rp3.323.745 Rp33.237.450

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
18 in x 18 in
Brand: Desco
Description/Function: EMI/RFI Bag
Length: 457.2 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 457.2 mm
Unit Weight: 7,893 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0