D4I1722S-2

DiTom
36-D4I1722S-2
D4I1722S-2

Mfr.:

Description:
RF Isolators 1.70 - 2.20 GHz Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp22.015.200 Rp22.015.200

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
1.7 GHz to 2 GHz
Female, Male
- 20 C
+ 65 C
2.5 in x 0.73 in x 1.25 in
Bulk
Brand: DiTom
Package/Case: 2.5 in x 0.73 in x 1.25 in
Product: Isolators
Product Type: RF Isolators
Series: D4I1722S
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single and Dual Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99