521-8753F

Dialight
645-521-8753F
521-8753F

Mfr.:

Description:
Single Colour LEDs BLUE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.450

Stock:
4.450 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842,20 Rp12.842,20
Rp8.824,43 Rp88.244,30
Rp6.457,79 Rp645.779,00
Rp5.393,72 Rp2.696.860,00
Rp5.008,46 Rp5.008.460,00
Full Reel (Order in multiples of 1500)
Rp4.714,92 Rp7.072.380,00
Rp4.513,12 Rp13.539.360,00
Rp4.219,58 Rp37.976.220,00
Rp3.907,70 Rp93.784.800,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
470 nm
Blue
30 mA
4 V
120 mW
Clear
1.9 mm x 1.4 mm
Round, Dome
521 Gull Wing
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 2.8 mm
Length: 2.5 mm
Luminous Intensity: 1500 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: LED - Standard
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 2 mm
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

521 Series Gull-Wing LEDs

Dialight 521 Series Gull-Wing LEDs are 1.9mm LEDs with gull-wing leads that dissipate power up to 120mW. These LEDs are available in yellow-green, orange, red, blue, white, true-green, and non-visible IR color varieties. The 521 LEDs feature up to 50mA forward current, 5V reverse voltage, 3.5V typical forward voltage, and 7700mcd maximum luminous intensity (for true green). These LEDs operate within the -20ºC to 85ºC temperature range. The 521 series gull-wing LEDs are ideal for critical care medical devices.