556-3605-304F
Images are for reference only
See Product Specifications
See Product Specifications
645-5563605304F
556-3605-304F
Mfr.:
Description:
LED Panel Mount Indicators Dome Green 125VAC 9.5mA 700fL
LED Panel Mount Indicators Dome Green 125VAC 9.5mA 700fL
Datasheet:
In Stock: 51
-
Stock:
-
51 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp925.189 | Rp925.189 | |
| Rp763.561 | Rp7.635.610 | |
| Rp670.546 | Rp67.054.600 |
Datasheet
Compliance Codes
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
