6061415220F

Dialight
645-6061415220F
6061415220F

Mfr.:

Description:
LED Panel Mount Indicators 6MM Diffused R/G LED 6V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp155.024 Rp155.024
Rp103.471 Rp1.034.710
Rp92.831 Rp9.283.100
Rp91.180 Rp91.180.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  
- 25 C to + 85 C
Panel Mount Indicators
Red, Green
6.2 mm
Panel Mount
Wire
Non-Tinted, Diffused
3 mm
10 mA
6 V
35 mcd, 18 mcd
Dome
Bulk
Brand: Dialight
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.