609-2115-803F
Images are for reference only
See Product Specifications
See Product Specifications
645-609-2115-803F
609-2115-803F
Mfr.:
Description:
LED Panel Mount Indicators 9MM PMI R120V - 7.87L
LED Panel Mount Indicators 9MM PMI R120V - 7.87L
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
23 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp275.373 | Rp20.652.975 | |
| Rp237.397 | Rp23.739.700 | |
| Rp233.178 | Rp116.589.000 |
Indonesia
