A09-HASM-7

Digi
888-A09-HASM-7
A09-HASM-7

Mfr.:

Description:
Antennas 900MHZ 6" half wave ART RPSMA Male

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp443.973 Rp443.973

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
Indoor Antennas
Dipole
902 MHz
928 MHz
UHF
Whip
Tilt/Swivel
2.1 dBi
50 Ohms
1 W
- 30 C
+ 60 C
1 Band
Panel Mount
Connector
RP-SMA Male
900 MHz
Radio
152.4 mm
Brand: Digi
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 16,784 g
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
8517710000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

FEATURED PRODUCTS
DIGI INTERNATIONAL