EZ08-B100-EU

Digi
888-EZ08-B100-EU
EZ08-B100-EU

Mfr.:

Description:
Servers Connect EZ 8 Wi-Fi Serial Server, 8 RS-232 Serial Ports, EU Power Cord

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.443.900 Rp39.443.900

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
2.4 GHz, 5 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
2 Ethernet, 8 RS-232, 2 USB
Ethernet, RS-232, SFP+, USB 3.1, WiFi
9 V
30 V
0 C
+ 50 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 260 mm x 160 mm x 44.45 mm
Flash: 4 GB
Memory Type: Flash, RAM
Product Type: Servers
RAM: 256 MB
Security: WPA/WPA-2, WPA-3/WPA-2
Series: Connect EZ 8
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect EZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

Infrastructure Management

Digi Infrastructure Management offers a comprehensive range of solutions designed to efficiently manage and optimize connectivity within industrial and enterprise environments. These solutions ensure that critical infrastructure components remain connected, secure, and performing at their best.

Connect® EZ

DIGI Connect® EZ is used to modernise an operational infrastructure with expanded network connectivity and functionality. The Connect EZ meets the demands of a wide range of critical serial applications. This includes connecting to automation, robotics control, centralised device management, data acquisition and point-of-sale equipment.