IX20-W0N4

Digi
888-IX20-W0N4
IX20-W0N4

Mfr.:

Description:
Modems Digi 360 Cellular Solution Package for Digi IX20 (1 year) - LTE Cat 4, Wi-Fi, NAM, Dual Ethernet, DB9M RS-232, No Accessories.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.273.474 Rp12.273.474

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
RoHS:  
Cellular Modems
150 Mb/s
Ethernet, Serial
9 V
30 V
1 A
1.5 W
- 20 C
+ 70 C
107 mm x 162 mm x 35 mm
Brand: Digi
Number of Ports: 2 Port
Product Type: Modems
Series: IX20
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.g

IX20 Cellular Routers

DIGI IX20 Cellular Routers are economical and compact cellular routing platforms featuring flexible power and connectivity options. These routers' high-performance architecture provides primary and backup WWAN connectivity over software-selectable multi-carrier LTE. The DIGI IX20 Routers are designed for DIGI CORE® plug-in LTE modems that can be changed out or upgraded without replacing the entire router. These routers are ideal for use in digital signage, industrial infrastructure, service terminals, retail kiosks, and other critical assets with a need for secure transactions.