IX30-00A4

Digi
888-IX30-00A4
IX30-00A4

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi IX30 (1 year) - LTE Cat 4, GNSS, Australia, Dual Ethernet, DB9M RS-232/422/485, USB 2.0, GPIOs, No Accessories.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Quantities greater than 14 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.021.991 Rp13.021.991

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
LTE Routers
10 Mb/s, 100 Mb/s
2 x RJ45, 1 x DB-9
Ethernet, RS-232/422/485
9 V
30 V
- 34 C
+ 74 C
Brand: Digi
Dimensions: 12.8 cm x 10 cm x 5.2 cm
IP Rating: IP30
Operating Supply Current: 200 mA
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 1.5 W
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.