XKB2-Z7T-WZM

Digi
888-XKB2-Z7T-WZM
XKB2-Z7T-WZM

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 Zigbee Mesh Kit WorldWide

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.632.794 Rp1.632.794

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Evaluation Kits
XBee ZigBee
2.4 GHz
SPI, UART
2.1 V to 3.6 V
Zigbee
Bulk
Antenna Connector Type: PCB
Brand: Digi
Description/Function: XBee ZigBee Mesh Kit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Zigbee Development Tools
Series: XBee S2C
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 549,435 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® ZigBee Mesh Kits

Digi XBee® ZigBee Mesh Kits help designers learn how to use XBee RF modules for device connectivity and mesh networking. The kits provide examples and step-by-step guidance for creating efficient, low-power device communications and sensor networks. The kits include three XBee Grove development boards, three XBee ZigBee modules, three Micro-USB cables, and two XBee stickers.