XKB9-DMT-SHP

888-XKB9-DMT-SHP
XKB9-DMT-SHP

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee-PRO 900HP DigiMesh Kit SingP.

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Design Kits
XBee-PRO 900HP
900 MHz
SPI, UART
2.1 V to 3.6 V
XBee
Brand: Digi
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.