310-100

Digilent
424-310-100
310-100

Mfr.:

Description:
Ribbon Cables / IDC Cables Analog Discovery 2x15 Ribbon Cable

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
17
Expected 23/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp183.277 Rp183.277

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
Plug
30 Position
Plug
30 Position
Male / Male
19.7 m
Brand: Digilent
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 39,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99