410-294-B

Digilent
424-410-294-B
410-294-B

Mfr.:

Description:
Power Management Modules Power Bricks 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp550.197 Rp550.197

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Power Management Modules
RoHS:  
Power Supplies
5.5 V
3.3 V
- 320 mA, 350 mA
Brand: Digilent
Input Voltage - Min: 4.5 V
Output Power: 2.2 W
Product Type: Power Management Modules
Series: PowerBRICK
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8473300499
ECCN:
EAR99

PowerBRICKS Breadboardable USB Power Supplies

Digilent, Inc. PowerBRICKS Breadboardable USB Power Supplies is a simple, low-cost, portable, and reliable power source. The PowerBRICKs are available in four options: 12V, 9V, 5V, or 3.3V. These power supplies are designed to plug directly on a breadboard. The PowerBRICKs are powered by 5V from a standard USB, each providing up to 1.1W of power. The Digilent, Inc. PowerBRICKS can also be daisy-chained to provide more than one +/- Vout pair, but the total power output for the entire chain should not exceed 2.2W.