6069-410-013

Digilent
424-6069-410-013
6069-410-013

Mfr.:

Description:
Data Logging & Acquisition USB-234 USB DAQ; 8SE.4Diff Input; 16b; 100kS/s

In Stock: 28

Stock:
28
Can Dispatch Immediately
On Order:
20
Expected 27/05/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.971.194 Rp8.971.194

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
Input/Output
Analog
None
Terminal
USB
4 mA
8 Channel
Brand: Digilent
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 340,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
USHTS:
8471809000
TARIC:
8471800000
ECCN:
EAR99