6069-410-017

Digilent
424-6069-410-017
6069-410-017

Mfr.:

Description:
Data Logging & Acquisition USB-1208HS-4AO DAQ; 8SE/4Diff inputs; 13b; 1MS/s

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.841.914 Rp14.841.914

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
Input/Output
Combined
None
Terminal
USB
16 Channel
Brand: Digilent
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800000
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
3A992.a

MCC USB-1208HS-4AO High-Speed USB DAQ Device

Digilent MCC USB-1208HS-4AO High-Speed USB DAQ Device is an easy-to-use, easy-to-integrate, and easy-to-support data acquisition solution. The USB-1208HS-4AO incorporates 8 SE/4 DIFF analog inputs, 13-bit resolution, 1MS/s sample rate, up to four analog outputs, 16 digital I/O, and one 32-bit counter. Software support includes free DAQami software for out-of-the-box data logging, viewing of data, and generating signals. Additionally, drivers are available for the most popular applications and programming languages, including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.