74LVC1G08FS3-7
Images are for reference only
See Product Specifications
See Product Specifications
621-74LVC1G08FS3-7
74LVC1G08FS3-7
Mfr.:
Description:
Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
Logic Gates Single 2-Input POS AND Gate 24mA 5.5V
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4.975Expected 24/06/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp3.302 | Rp3.302 | |
| Rp2.238 | Rp22.380 | |
| Rp1.981 | Rp49.525 | |
| Rp1.688 | Rp168.800 | |
| Rp1.541 | Rp385.250 | |
| Rp1.449 | Rp724.500 | |
| Rp1.394 | Rp1.394.000 | |
| Rp1.339 | Rp3.347.500 | |
| Full Reel (Order in multiples of 5000) | ||
| Rp1.248 | Rp6.240.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- CNHTS:
- 8542399000
- CAHTS:
- 8541290000
- USHTS:
- 8542390090
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
