AH1815-W-7

Diodes Incorporated
621-AH1815-W-7
AH1815-W-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall-Effect Omni Low Sens 2.5 to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.009

Stock:
3.009 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.481 Rp6.481
Rp5.676 Rp28.380
Rp4.992 Rp49.920
Rp4.730 Rp236.500
Rp4.502 Rp450.200
Rp4.029 Rp2.014.500
Rp3.854 Rp3.854.000
Rp3.801 Rp7.602.000
Full Reel (Order in multiples of 3000)
Rp3.556 Rp10.668.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
3 mA
2.5 mA
- 540 G, 540 G
- 490 G, 490 G
3 V
- 40 C
+ 125 C
SMD/SMT
SC-59-3
AH1815
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Output Type: Open Drain
Output Voltage: 5.5 V
Pd - Power Dissipation: 230 mW
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Omnipolar Hall Effect Switch ICs

Diodes Inc. Omnipolar Hall Effect Switch ICs provide simple and reliable solutions to contactless switching. These devices can be used in many application areas, from open and close detection to rotation and flow monitoring. Diodes Omnipolar switches use core architecture based on a stable patented Hall Effect plate design.