AL3565DA-7

Diodes Incorporated
621-AL3565DA-7
AL3565DA-7

Mfr.:

Description:
Power Management Specialised - PMIC LED Backlight Handheld U-QFN3030-16 T&R 1.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 871

Stock:
871 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp21.281,36 Rp21.281,36
Rp15.355,60 Rp153.556,00
Rp13.887,92 Rp347.198,00
Rp12.255,13 Rp1.225.513,00
Rp11.484,60 Rp2.871.150,00
Rp11.025,95 Rp5.512.975,00
Rp10.438,87 Rp10.438.870,00
Full Reel (Order in multiples of 1500)
Rp10.126,99 Rp15.190.485,00
Rp10.053,61 Rp30.160.830,00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management Specialised - PMIC
RoHS:  
Converters
SMD/SMT
QFN-16
500 mA
4.8 V
2.9 V
5.4 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Diodes Incorporated
Input Voltage Range: 2.9 V to 4.8 V
Operating Supply Voltage: 3.7 V
Output Voltage Range: 4.6 V to 5.4 V
Product: Power Management Integrated Chip
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL3565 Triple DC-DC Converter PMIC

Diodes Incorporated AL3565 Triple DC-DC Converter Power Management Integrated Chip (PMIC) features three programmable DC-DC converters via a simple one-wire digital control to power supply bias 500mA AMOLED (Active Matrix Organic Light Emitting Diode) panel requiring three supply rails (VPOS, VNEG, and AVDD). The device integrates a buck-boost converter for VPOS, an inverting buck-boost converter for VNEG, and a boost converter for AVDD, which are suitable for power management of portable products operated under lithium-ion battery power. A Programming Digital Control (PRG) pin allows programming of the VPOS and VNEG output voltage in steps of 100mV and the AVDD in steps of 300mV. The Diodes Incorporated AL3565 PMIC features excellent line/load regulation in U-QFN3030-16 (Type B) (3.0mm2) 16-pin package with an exposed pad.