AP2182ASG-13
Images are for reference only
See Product Specifications
See Product Specifications
621-AP2182ASG-13
AP2182ASG-13
Mfr.:
Description:
Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1.5A
Power Switch ICs - Power Distribution DUAL SWITCH 130mOhms 1.5A
Datasheet:
In Stock: 2.361
-
Stock:
-
2.361 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp14.493 | Rp14.493 | |
| Rp10.274 | Rp102.740 | |
| Rp9.136 | Rp228.400 | |
| Rp8.109 | Rp810.900 | |
| Rp7.559 | Rp1.889.750 | |
| Rp7.228 | Rp3.614.000 | |
| Rp6.953 | Rp6.953.000 | |
| Full Reel (Order in multiples of 2500) | ||
| Rp6.678 | Rp16.695.000 | |
| Rp6.494 | Rp32.470.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
